SMA6J18A-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹8.70872
Datasheet

Direct


STMicroelectronics
In Stock: 7,722
Unit Price: ₹22.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,325
Unit Price: ₹23.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 16,936
Unit Price: ₹27.44000
Datasheet

Similar


Bourns Inc.
In Stock: 35,558
Unit Price: ₹42.49000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 320
Unit Price: ₹28.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,592
Unit Price: ₹39.83000
Datasheet
33.2V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J18A-E3/61

DigiKey Part Number
SMA6J18A-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J18A-E3/61
Description
TVS DIODE 18VWM 33.2VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33.2V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
102A (8/20µs)
Power - Peak Pulse
4000W (4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600₹9.61426₹34,611.34