
BZM55C2V4-TR3 | |
---|---|
DigiKey Part Number | 112-BZM55C2V4-TR3TR-ND - Tape & Reel (TR) 112-BZM55C2V4-TR3CT-ND - Cut Tape (CT) 112-BZM55C2V4-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C2V4-TR3 |
Description | DIODE ZENER 2.4V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹9.40600 | ₹94.06 |
100 | ₹4.08200 | ₹408.20 |
500 | ₹3.90456 | ₹1,952.28 |
1,000 | ₹3.54960 | ₹3,549.60 |
2,000 | ₹3.50523 | ₹7,010.46 |
5,000 | ₹3.46086 | ₹17,304.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.39598 | ₹23,959.80 |
20,000 | ₹2.30724 | ₹46,144.80 |