SMAJ30CHE3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 9,841
Unit Price: ₹21.43000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7,250
Unit Price: ₹46.59000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹10.27599
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹11.83872
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹8.94586
Datasheet

Similar


Bourns Inc.
In Stock: 1,29,861
Unit Price: ₹38.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,619
Unit Price: ₹43.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 62,568
Unit Price: ₹23.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 93,340
Unit Price: ₹45.66000
Datasheet

Similar


STMicroelectronics
In Stock: 39,138
Unit Price: ₹40.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹14.90976
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹14.90976
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹10.21859
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹9.22541
Datasheet
Image for SMAJ30CHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ30CHE3/61

DigiKey Part Number
SMAJ30CHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ30CHE3/61
Description
TVS DIODE 30VWM 53.5VC DO214AC
Customer Reference
Detailed Description
53.5V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types