


SMF17A-HM3-08 | |
---|---|
DigiKey Part Number | 112-SMF17A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF17A-HM3-08CT-ND - Cut Tape (CT) 112-SMF17A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF17A-HM3-08 |
Description | TVS DIODE 17VWM 27.6VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 324pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹40.82000 | ₹40.82 |
10 | ₹28.66300 | ₹286.63 |
100 | ₹18.21830 | ₹1,821.83 |
500 | ₹13.91444 | ₹6,957.22 |
1,000 | ₹10.91502 | ₹10,915.02 |
2,000 | ₹10.82628 | ₹21,652.56 |
5,000 | ₹9.58392 | ₹47,919.60 |
10,000 | ₹8.83859 | ₹88,385.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | ₹7.72038 | ₹2,31,611.40 |
60,000 | ₹7.56596 | ₹4,53,957.60 |