
SMAZ5934B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5934B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5934B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5934B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5934B-E3/61 |
Description | DIODE ZENER 24V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹34.19900 | ₹341.99 |
| 100 | ₹21.76820 | ₹2,176.82 |
| 500 | ₹16.39142 | ₹8,195.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹13.39808 | ₹24,116.54 |
| 3,600 | ₹12.13334 | ₹43,680.02 |
| 5,400 | ₹11.48880 | ₹62,039.52 |
| 9,000 | ₹10.76391 | ₹96,875.19 |
| 12,600 | ₹10.33462 | ₹1,30,216.21 |
| 18,000 | ₹9.91727 | ₹1,78,510.86 |