SMB10J17-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹22.39382
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹22.57043
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹23.21113
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹23.03053
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,73,994
Unit Price: ₹27.51000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 25,574
Unit Price: ₹37.27000
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: ₹63.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹22.18500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹22.18500
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,966
Unit Price: ₹47.92000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹17.26023
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹17.26023
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹13.02023
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J17-E3/5B

DigiKey Part Number
SMB10J17-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J17-E3/5B
Description
TVS DIODE 17VWM 30.5VC DO214AA
Customer Reference
Detailed Description
30.5V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
30.5V
Current - Peak Pulse (10/1000µs)
32.8A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types