11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG6.5A-E3/52

DigiKey Part Number
SMBG6.5A-E3/52GITR-ND - Tape & Reel (TR)
SMBG6.5A-E3/52GICT-ND - Cut Tape (CT)
SMBG6.5A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBG6.5A-E3/52
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,381
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹58.13688₹43,602.66
1,500₹53.41421₹80,121.32
2,250₹51.00795₹1,14,767.89
3,750₹48.30439₹1,81,141.46
5,250₹46.70340₹2,45,192.85
7,500₹45.14787₹3,38,609.02
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹181.71000₹181.71
10₹115.45700₹1,154.57
100₹77.54940₹7,754.94
Digi-Reel®
QuantityUnit PriceExt Price
1₹83.87000₹83.87
10₹51.99800₹519.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.