SMBJ33CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13,548
Unit Price: ₹34.48000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,978
Unit Price: ₹37.27000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹18.12741
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹14.94024
Datasheet

Direct


Central Semiconductor Corp
In Stock: 3,985
Unit Price: ₹53.12000
Datasheet

Direct


Diodes Incorporated
In Stock: 95,341
Unit Price: ₹51.25000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₹1,106.58375
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₹931.86000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 18,461
Unit Price: ₹15.84000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹29.82000
Datasheet

Similar


Panjit International Inc.
In Stock: 36
Unit Price: ₹37.27000
Datasheet

Similar


STMicroelectronics
In Stock: 13,769
Unit Price: ₹44.73000
Datasheet

Similar


Bourns Inc.
In Stock: 12,869
Unit Price: ₹13.98000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 29,889
Unit Price: ₹61.50000
Datasheet
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33CAHE3/52

DigiKey Part Number
SMBJ33CAHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ33CAHE3/52
Description
TVS DIODE 33VWM 53.3VC DO214AA
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types