
SMBJ160D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ160D-M3/IGITR-ND - Tape & Reel (TR) SMBJ160D-M3/IGICT-ND - Cut Tape (CT) SMBJ160D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160D-M3/I |
Description | TVS DIODE 160VWM 256VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 256V Clamp 2.34A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 181V | |
Voltage - Clamping (Max) @ Ipp | 256V | |
Current - Peak Pulse (10/1000µs) | 2.34A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹42.77200 | ₹427.72 |
| 100 | ₹27.55510 | ₹2,755.51 |
| 500 | ₹20.98176 | ₹10,490.88 |
| 1,000 | ₹18.86085 | ₹18,860.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₹16.02858 | ₹51,291.46 |
| 6,400 | ₹14.69208 | ₹94,029.31 |
| 9,600 | ₹12.28890 | ₹1,17,973.44 |


