
SMBJ64A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ64A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ64A-E3/5B |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₹10.75046 | ₹34,401.47 |
| 6,400 | ₹9.78482 | ₹62,622.85 |
| 9,600 | ₹9.29259 | ₹89,208.86 |
| 16,000 | ₹8.73927 | ₹1,39,828.32 |
| 22,400 | ₹8.41162 | ₹1,88,420.29 |
| 32,000 | ₹8.09315 | ₹2,58,980.80 |
| 80,000 | ₹7.53642 | ₹6,02,913.60 |




