
SMCG22A-E3/57T | |
|---|---|
DigiKey Part Number | 112-SMCG22A-E3/57TTR-ND - Tape & Reel (TR) 112-SMCG22A-E3/57TCT-ND - Cut Tape (CT) 112-SMCG22A-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG22A-E3/57T |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹134.09500 | ₹1,340.95 |
| 100 | ₹90.80980 | ₹9,080.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₹67.59493 | ₹57,455.69 |
| 1,700 | ₹62.36884 | ₹1,06,027.03 |
| 2,550 | ₹59.70665 | ₹1,52,251.96 |
| 4,250 | ₹56.71541 | ₹2,41,040.49 |
| 5,950 | ₹54.94434 | ₹3,26,918.82 |
| 8,500 | ₹53.22346 | ₹4,52,399.41 |