
VS-12TQ045S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12TQ045S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-12TQ045S-M3 |
Description | DIODE SCHOTTKY 45V 15A TO263AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.75 mA @ 45 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹76.04000 | ₹760.40 |
| 100 | ₹74.97750 | ₹7,497.75 |
| 500 | ₹74.39038 | ₹37,195.19 |
| 1,000 | ₹74.21985 | ₹74,219.85 |
| 5,000 | ₹70.87951 | ₹3,54,397.55 |