


SMCJ36CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ36CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ36CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ36CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CAHM3_A/H |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.62000 | ₹155.62 |
| 10 | ₹98.40400 | ₹984.04 |
| 100 | ₹65.55640 | ₹6,555.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₹47.93159 | ₹40,741.85 |
| 1,700 | ₹43.96132 | ₹74,734.24 |
| 2,550 | ₹41.93809 | ₹1,06,942.13 |
| 4,250 | ₹39.66413 | ₹1,68,572.55 |
| 5,950 | ₹38.31808 | ₹2,27,992.58 |
| 8,500 | ₹37.00953 | ₹3,14,581.01 |