Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4745AHE3_A/H | |
|---|---|
DigiKey Part Number | SML4745AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4745AHE3_A/H |
Description | DIODE ZENER 16V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹18.05789 | ₹32,504.20 |
| 3,600 | ₹16.46234 | ₹59,264.42 |
| 5,400 | ₹15.64904 | ₹84,504.82 |
| 9,000 | ₹14.73519 | ₹1,32,616.71 |
| 12,600 | ₹14.19378 | ₹1,78,841.63 |
| 18,000 | ₹13.66769 | ₹2,46,018.42 |
| 45,000 | ₹12.92956 | ₹5,81,830.20 |