
SML4754-E3/5A | |
|---|---|
DigiKey Part Number | SML4754-E3/5AGITR-ND - Tape & Reel (TR) SML4754-E3/5AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML4754-E3/5A |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SML4754-E3/5A Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 29.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMA5939BT3G | onsemi | 566 | SZ1SMA5939BT3GOSCT-ND | ₹107.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹47.52500 | ₹475.25 |
| 100 | ₹30.63020 | ₹3,063.02 |
| 500 | ₹23.35054 | ₹11,675.27 |
| 1,000 | ₹21.00133 | ₹21,001.33 |
| 2,000 | ₹19.02346 | ₹38,046.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹16.07893 | ₹1,20,591.97 |
| 15,000 | ₹14.88236 | ₹2,23,235.40 |
| 22,500 | ₹14.27295 | ₹3,21,141.38 |
| 37,500 | ₹13.58823 | ₹5,09,558.62 |
| 52,500 | ₹13.18287 | ₹6,92,100.67 |