


SMCJ36AHM3_A/H | |
---|---|
DigiKey Part Number | 112-SMCJ36AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ36AHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ36AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36AHM3_A/H |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹99.39000 | ₹99.39 |
10 | ₹62.02900 | ₹620.29 |
100 | ₹40.65180 | ₹4,065.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | ₹29.16622 | ₹24,791.29 |
1,700 | ₹26.57554 | ₹45,178.42 |
2,550 | ₹25.25505 | ₹64,400.38 |
4,250 | ₹20.74303 | ₹88,157.88 |