9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5.0A-M3/84A

DigiKey Part Number
SMP5.0A-M3/84AGITR-ND - Tape & Reel (TR)
SMP5.0A-M3/84AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMP5.0A-M3/84A
Description
TVS DIODE 5VWM 9.2VC DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,069
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹12.76600₹127.66
100₹10.56730₹1,056.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.63151₹25,894.53
Manufacturers Standard Package