
SMP12A-M3/84A | |
|---|---|
DigiKey Part Number | SMP12A-M3/84ATR-ND - Tape & Reel (TR) SMP12A-M3/84ACT-ND - Cut Tape (CT) SMP12A-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP12A-M3/84A |
Description | TVS DIODE 12VWM 19.9VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹21.06000 | ₹210.60 |
| 100 | ₹15.56210 | ₹1,556.21 |
| 500 | ₹12.85966 | ₹6,429.83 |
| 1,000 | ₹11.92781 | ₹11,927.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.57136 | ₹22,714.08 |