
SMPZ3927B-M3/85A | |
---|---|
DigiKey Part Number | SMPZ3927B-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPZ3927B-M3/85A |
Description | DIODE ZENER 12V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹7.55284 | ₹75,528.40 |
20,000 | ₹6.94058 | ₹1,38,811.60 |
30,000 | ₹6.62855 | ₹1,98,856.50 |
50,000 | ₹6.27800 | ₹3,13,900.00 |
70,000 | ₹6.07046 | ₹4,24,932.20 |
1,00,000 | ₹5.96777 | ₹5,96,777.00 |