SMZJ3788B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₹42.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,045
Unit Price: ₹28.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹71.75291
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹34.47882
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹34.47882
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹130.46009
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹66.16175
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 63,114
Unit Price: ₹21.43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹67.09392
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹86.66329
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹126.73265
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹71.75291
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹126.73265
Datasheet
Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3788B-E3/5B

DigiKey Part Number
SMZJ3788B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3788B-E3/5B
Description
DIODE ZENER 9.1V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 7 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200₹15.79066₹50,530.11
6,400₹14.47004₹92,608.26
9,600₹13.79726₹1,32,453.70
16,000₹13.04109₹2,08,657.44
22,400₹12.59346₹2,82,093.50
32,000₹12.15833₹3,89,066.56
Manufacturers Standard Package