Diode 40 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS1P4-M3/84A

DigiKey Part Number
SS1P4-M3/84AGITR-ND - Tape & Reel (TR)
SS1P4-M3/84AGICT-ND - Cut Tape (CT)
SS1P4-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1P4-M3/84A
Description
DIODE SCHOTTKY 40V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Series
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,627
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹27.58300₹275.83
100₹17.46310₹1,746.31
500₹13.05164₹6,525.82
1,000₹11.62495₹11,624.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.81000₹29,430.00
6,000₹8.89492₹53,369.52
9,000₹8.42826₹75,854.34
15,000₹7.90373₹1,18,555.95
21,000₹7.59297₹1,59,452.37
30,000₹7.29093₹2,18,727.90
Manufacturers Standard Package