


T4F36AHM3/H | |
|---|---|
DigiKey Part Number | 112-T4F36AHM3/HTR-ND - Tape & Reel (TR) 112-T4F36AHM3/HCT-ND - Cut Tape (CT) 112-T4F36AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F36AHM3/H |
Description | TVS DIODE 30.8VWM DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹18.54400 | ₹185.44 |
| 100 | ₹8.94590 | ₹894.59 |
| 500 | ₹8.85268 | ₹4,426.34 |
| 1,000 | ₹8.66630 | ₹8,666.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.24346 | ₹18,730.38 |
| 6,000 | ₹6.12698 | ₹36,761.88 |

