TGL41-39A-E3/96 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 3,580
Unit Price: ₹32.62000
Datasheet
53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-39A-E3/96

DigiKey Part Number
TGL41-39A-E3/96GITR-ND - Tape & Reel (TR)
TGL41-39A-E3/96GICT-ND - Cut Tape (CT)
TGL41-39A-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL41-39A-E3/96
Description
TVS DIODE 33.3VWM 53.9V DO213AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
7.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹158.42000₹158.42
10₹100.54800₹1,005.48
100₹67.29890₹6,729.89
500₹53.06198₹26,530.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹46.14633₹69,219.49
3,000₹42.66490₹1,27,994.70
4,500₹40.89167₹1,84,012.51
7,500₹39.09153₹2,93,186.47
Manufacturers Standard Package