
TGL41-39A-E3/97 | |
|---|---|
DigiKey Part Number | TGL41-39A-E3/97GITR-ND - Tape & Reel (TR) TGL41-39A-E3/97GICT-ND - Cut Tape (CT) TGL41-39A-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-39A-E3/97 |
Description | TVS DIODE 33.3VWM 53.9V DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹43.69622 | ₹2,18,481.10 |
| 10,000 | ₹40.91536 | ₹4,09,153.60 |
| 15,000 | ₹39.49931 | ₹5,92,489.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹171.46000 | ₹171.46 |
| 10 | ₹108.56200 | ₹1,085.62 |
| 100 | ₹72.68510 | ₹7,268.51 |
| 500 | ₹57.30752 | ₹28,653.76 |
| 1,000 | ₹52.35935 | ₹52,359.35 |
| 2,000 | ₹48.19813 | ₹96,396.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.80400 | ₹478.04 |