Upgrade

TLZ36-GS08 | |
|---|---|
DigiKey Part Number | TLZ36-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ36-GS08 |
Description | DIODE ZENER 36V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ₹4.67212 | ₹58,401.50 |
| 25,000 | ₹4.26591 | ₹1,06,647.75 |
| 37,500 | ₹4.05888 | ₹1,52,208.00 |
| 62,500 | ₹3.82623 | ₹2,39,139.38 |
| 87,500 | ₹3.68846 | ₹3,22,740.25 |
| 1,25,000 | ₹3.55456 | ₹4,44,320.00 |
