Upgrade

TLZ36-GS18 | |
|---|---|
DigiKey Part Number | TLZ36-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ36-GS18 |
Description | DIODE ZENER 36V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.84521 | ₹48,452.10 |
| 20,000 | ₹4.41385 | ₹88,277.00 |
| 30,000 | ₹4.19396 | ₹1,25,818.80 |
| 50,000 | ₹3.94686 | ₹1,97,343.00 |
| 70,000 | ₹3.80050 | ₹2,66,035.00 |
| 1,00,000 | ₹3.65824 | ₹3,65,824.00 |
| 2,50,000 | ₹3.43623 | ₹8,59,057.50 |
