Zener Diode 36 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ36B-GS08

DigiKey Part Number
TLZ36B-GS08GITR-ND - Tape & Reel (TR)
TLZ36B-GS08GICT-ND - Cut Tape (CT)
TLZ36B-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ36B-GS08
Description
DIODE ZENER 36V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 31.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹9.22500₹92.25
100₹5.96390₹596.39
500₹5.40478₹2,702.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹5.93446₹14,836.15
5,000₹5.32875₹26,643.75
7,500₹5.01962₹37,647.15
12,500₹3.44788₹43,098.50
2,50,000₹3.41294₹8,53,235.00
Manufacturers Standard Package