
TLZ3V3B-GS18 | |
|---|---|
DigiKey Part Number | 112-TLZ3V3B-GS18TR-ND - Tape & Reel (TR) 112-TLZ3V3B-GS18CT-ND - Cut Tape (CT) 112-TLZ3V3B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ3V3B-GS18 |
Description | DIODE ZENER 3.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.59116 | ₹55,911.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.09200 | ₹260.92 |
| 100 | ₹16.47530 | ₹1,647.53 |
| 500 | ₹12.29124 | ₹6,145.62 |
| 1,000 | ₹10.93724 | ₹10,937.24 |
| 2,000 | ₹9.79665 | ₹19,593.30 |
| 5,000 | ₹8.55988 | ₹42,799.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹14.25700 | ₹142.57 |
| 100 | ₹8.47990 | ₹847.99 |
| 500 | ₹6.89576 | ₹3,447.88 |