
TLZ7V5C-GS08 | |
|---|---|
DigiKey Part Number | TLZ7V5C-GS08GITR-ND - Tape & Reel (TR) TLZ7V5C-GS08GICT-ND - Cut Tape (CT) TLZ7V5C-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ7V5C-GS08 |
Description | DIODE ZENER 7.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.93 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹9.34320 | ₹23,358.00 |
| 5,000 | ₹8.44414 | ₹42,220.70 |
| 7,500 | ₹7.98567 | ₹59,892.53 |
| 12,500 | ₹7.47024 | ₹93,378.00 |
| 17,500 | ₹7.16489 | ₹1,25,385.57 |
| 25,000 | ₹6.86807 | ₹1,71,701.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.81300 | ₹258.13 |
| 100 | ₹16.27030 | ₹1,627.03 |
| 500 | ₹12.13282 | ₹6,066.41 |
| 1,000 | ₹10.79467 | ₹10,794.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹9.22500 | ₹92.25 |
| 100 | ₹6.72800 | ₹672.80 |