Similar

TLZ7V5C-GS18 | |
|---|---|
DigiKey Part Number | TLZ7V5C-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ7V5C-GS18 |
Description | DIODE ZENER 7.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.93 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.16759 | ₹71,675.90 |
| 20,000 | ₹6.57479 | ₹1,31,495.80 |
| 30,000 | ₹6.27275 | ₹1,88,182.50 |
| 50,000 | ₹5.93336 | ₹2,96,668.00 |
| 70,000 | ₹5.73238 | ₹4,01,266.60 |
| 1,00,000 | ₹5.54457 | ₹5,54,457.00 |
