
TPSMA18AHE3_B/H | |
|---|---|
DigiKey Part Number | 112-TPSMA18AHE3_B/HTR-ND - Tape & Reel (TR) 112-TPSMA18AHE3_B/HCT-ND - Cut Tape (CT) 112-TPSMA18AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA18AHE3_B/H |
Description | TVS DIODE 15.3VWM 25.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 15.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹28.23500 | ₹282.35 |
| 100 | ₹19.10310 | ₹1,910.31 |
| 500 | ₹14.89112 | ₹7,445.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹11.46188 | ₹20,631.38 |
| 3,600 | ₹9.50497 | ₹34,217.89 |
| 5,400 | ₹9.31860 | ₹50,320.44 |
| 9,000 | ₹9.13223 | ₹82,190.07 |
| 12,600 | ₹8.99356 | ₹1,13,318.86 |