53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB39AHE3_A/I

DigiKey Part Number
112-TPSMB39AHE3_A/ITR-ND - Tape & Reel (TR)
112-TPSMB39AHE3_A/ICT-ND - Cut Tape (CT)
112-TPSMB39AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB39AHE3_A/I
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,910
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹77.34000₹77.34
10₹47.89800₹478.98
100₹30.96570₹3,096.57
500₹23.68042₹11,840.21
1,000₹21.33121₹21,331.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200₹17.89928₹57,277.70
6,400₹15.61608₹99,942.91
9,600₹14.24620₹1,36,763.52
16,000₹14.10929₹2,25,748.64
22,400₹13.97228₹3,12,979.07
Manufacturers Standard Package