
TZM5260B-GS08 | |
|---|---|
DigiKey Part Number | 112-TZM5260B-GS08TR-ND - Tape & Reel (TR) 112-TZM5260B-GS08CT-ND - Cut Tape (CT) 112-TZM5260B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5260B-GS08 |
Description | DIODE ZENER 43V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹9.27984 | ₹23,199.60 |
| 5,000 | ₹8.38599 | ₹41,929.95 |
| 7,500 | ₹7.93013 | ₹59,475.97 |
| 12,500 | ₹7.41768 | ₹92,721.00 |
| 17,500 | ₹7.11403 | ₹1,24,495.52 |
| 25,000 | ₹6.81890 | ₹1,70,472.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.62600 | ₹256.26 |
| 100 | ₹16.16780 | ₹1,616.78 |
| 500 | ₹12.05454 | ₹6,027.27 |
| 1,000 | ₹10.72384 | ₹10,723.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.66600 | ₹86.66 |
| 100 | ₹7.82760 | ₹782.76 |