
TZM5260B-GS18 | |
|---|---|
DigiKey Part Number | 112-TZM5260B-GS18TR-ND - Tape & Reel (TR) 112-TZM5260B-GS18CT-ND - Cut Tape (CT) 112-TZM5260B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5260B-GS18 |
Description | DIODE ZENER 43V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.49797 | ₹54,979.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.81300 | ₹258.13 |
| 100 | ₹16.27030 | ₹1,627.03 |
| 500 | ₹12.13282 | ₹6,066.41 |
| 1,000 | ₹10.79467 | ₹10,794.67 |
| 2,000 | ₹9.66712 | ₹19,334.24 |
| 5,000 | ₹8.44414 | ₹42,220.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹11.36900 | ₹113.69 |
| 100 | ₹7.08210 | ₹708.21 |
| 500 | ₹6.72990 | ₹3,364.95 |