
TZMB43-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB43-GS08TR-ND - Tape & Reel (TR) 112-TZMB43-GS08CT-ND - Cut Tape (CT) 112-TZMB43-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB43-GS08 |
Description | DIODE ZENER 43V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹10.81000 | ₹108.10 |
| 100 | ₹6.42980 | ₹642.98 |
| 500 | ₹5.77754 | ₹2,888.77 |
| 1,000 | ₹5.49797 | ₹5,497.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.42238 | ₹16,055.95 |
| 5,000 | ₹5.77455 | ₹28,872.75 |
| 7,500 | ₹5.44417 | ₹40,831.28 |
| 12,500 | ₹3.82063 | ₹47,757.88 |