TZMC18-M-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25,423
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,122
Unit Price: ₹15.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹24.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,560
Unit Price: ₹13.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹306.58193
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹278.62614
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹365.28914
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹291.67360
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹249.73998
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹339.19704
Datasheet

Similar


Microchip Technology
In Stock: 459
Unit Price: ₹300.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹365.29238
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹339.19704
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹196.62246
Datasheet
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC18-M-18

DigiKey Part Number
TZMC18-M-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMC18-M-18
Description
DIODE ZENER 18V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.71148₹47,114.80
20,000₹4.28991₹85,798.20
30,000₹4.07502₹1,22,250.60
50,000₹3.83352₹1,91,676.00
70,000₹3.69047₹2,58,332.90
1,00,000₹3.55144₹3,55,144.00
2,50,000₹3.31975₹8,29,937.50
Manufacturers Standard Package