
TZMC36-GS08 | |
|---|---|
DigiKey Part Number | TZMC36-GS08GITR-ND - Tape & Reel (TR) TZMC36-GS08GICT-ND - Cut Tape (CT) TZMC36-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC36-GS08 |
Description | DIODE ZENER 36V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC36-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹7.80041 | ₹19,501.03 |
| 5,000 | ₹7.02772 | ₹35,138.60 |
| 7,500 | ₹6.63360 | ₹49,752.00 |
| 12,500 | ₹6.19053 | ₹77,381.62 |
| 17,500 | ₹5.92796 | ₹1,03,739.30 |
| 25,000 | ₹5.67272 | ₹1,41,818.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.89900 | ₹218.99 |
| 100 | ₹13.74490 | ₹1,374.49 |
| 500 | ₹10.19642 | ₹5,098.21 |
| 1,000 | ₹9.04743 | ₹9,047.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹8.29400 | ₹82.94 |
| 100 | ₹7.26850 | ₹726.85 |