
TZMC5V1-M-08 | |
|---|---|
DigiKey Part Number | 112-TZMC5V1-M-08TR-ND - Tape & Reel (TR) 112-TZMC5V1-M-08CT-ND - Cut Tape (CT) 112-TZMC5V1-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC5V1-M-08 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4625UR-1 | Microchip Technology | 218 | 150-1N4625UR-1-ND | ₹573.09000 | Similar |
| 1N5231BUR-1 | Microchip Technology | 130 | 1N5231BUR-1-ND | ₹314.04000 | Similar |
| CDLL4689 | Microchip Technology | 302 | CDLL4689-ND | ₹393.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.79900 | ₹177.99 |
| 100 | ₹11.11710 | ₹1,111.71 |
| 500 | ₹8.19664 | ₹4,098.32 |
| 1,000 | ₹7.24894 | ₹7,248.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.21998 | ₹15,549.95 |
| 5,000 | ₹5.58203 | ₹27,910.15 |
| 7,500 | ₹5.25668 | ₹39,425.10 |
| 12,500 | ₹4.89077 | ₹61,134.62 |
| 17,500 | ₹4.67394 | ₹81,793.95 |
| 25,000 | ₹4.46312 | ₹1,11,578.00 |