Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

TZMC62-M-18 | |
|---|---|
DigiKey Part Number | TZMC62-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC62-M-18 |
Description | DIODE ZENER 62V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.67123 | ₹46,712.30 |
| 20,000 | ₹4.25264 | ₹85,052.80 |
| 30,000 | ₹4.03924 | ₹1,21,177.20 |
| 50,000 | ₹3.79942 | ₹1,89,971.00 |
| 70,000 | ₹3.65738 | ₹2,56,016.60 |
| 1,00,000 | ₹3.51932 | ₹3,51,932.00 |
| 2,50,000 | ₹3.28481 | ₹8,21,202.50 |


