TZQ5221B-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹291.67217
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: ₹291.67217
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹266.51196
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,599
Unit Price: ₹17.71000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹49.39000
Datasheet
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5221B-GS08

DigiKey Part Number
TZQ5221B-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5221B-GS08
Description
DIODE ZENER 2.4V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500₹5.69426₹71,178.25
25,000₹5.21741₹1,30,435.25
37,500₹4.97442₹1,86,540.75
62,500₹4.70135₹2,93,834.38
87,500₹4.53969₹3,97,222.88
1,25,000₹4.38255₹5,47,818.75
Manufacturers Standard Package