
TZX20A-TR | |
|---|---|
DigiKey Part Number | 112-TZX20A-TR-ND - Tape & Reel (TR) 112-TZX20A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX20A-TR |
Description | DIODE ZENER 20V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.39000 | ₹12.39 |
| 10 | ₹8.23200 | ₹82.32 |
| 100 | ₹3.54080 | ₹354.08 |
| 500 | ₹3.27524 | ₹1,637.62 |
| 1,000 | ₹3.00968 | ₹3,009.68 |
| 2,000 | ₹2.87690 | ₹5,753.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.98206 | ₹29,820.60 |
| 20,000 | ₹2.69592 | ₹53,918.40 |
| 30,000 | ₹2.12448 | ₹63,734.40 |
| 50,000 | ₹1.98690 | ₹99,345.00 |