
TZX2V7B-TR | |
|---|---|
DigiKey Part Number | 112-TZX2V7B-TR-ND - Tape & Reel (TR) 112-TZX2V7B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX2V7B-TR |
Description | DIODE ZENER 2.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹28.14200 | ₹281.42 |
| 100 | ₹17.78920 | ₹1,778.92 |
| 500 | ₹13.30136 | ₹6,650.68 |
| 1,000 | ₹11.85233 | ₹11,852.33 |
| 2,000 | ₹10.63020 | ₹21,260.40 |
| 5,000 | ₹9.30593 | ₹46,529.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.48654 | ₹84,865.40 |
| 20,000 | ₹7.79725 | ₹1,55,945.00 |
| 30,000 | ₹7.44606 | ₹2,23,381.80 |
| 50,000 | ₹7.05144 | ₹3,52,572.00 |
| 70,000 | ₹6.81779 | ₹4,77,245.30 |
| 1,00,000 | ₹6.59074 | ₹6,59,074.00 |