
TZX8V2C-TAP | |
|---|---|
DigiKey Part Number | 112-TZX8V2C-TAPCT-ND - Cut Tape (CT) 112-TZX8V2C-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX8V2C-TAP |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.67600 | ₹276.76 |
| 100 | ₹17.49100 | ₹1,749.10 |
| 500 | ₹13.07026 | ₹6,535.13 |
| 1,000 | ₹11.64266 | ₹11,642.66 |
| 2,000 | ₹10.43916 | ₹20,878.32 |
| 5,000 | ₹9.13484 | ₹45,674.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.32775 | ₹83,277.50 |
| 20,000 | ₹7.64885 | ₹1,52,977.00 |
| 30,000 | ₹7.30292 | ₹2,19,087.60 |
| 50,000 | ₹6.91420 | ₹3,45,710.00 |
| 70,000 | ₹6.68407 | ₹4,67,884.90 |
| 1,00,000 | ₹6.46040 | ₹6,46,040.00 |