UG4B-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,003
Unit Price: ₹41.93000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹24.91993
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₹30.81847
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹19.52868
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Diode 100 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 4A Through Hole DO-201AD
SB540-E3/51

UG4B-E3/73

DigiKey Part Number
UG4B-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UG4B-E3/73
Description
DIODE STANDARD 100V 4A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹36.85879₹73,717.58