
V15K100C-M3/H | |
---|---|
DigiKey Part Number | 112-V15K100C-M3/HTR-ND - Tape & Reel (TR) 112-V15K100C-M3/HCT-ND - Cut Tape (CT) 112-V15K100C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15K100C-M3/H |
Description | DIODE ARR SCHOTTKY 100V FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 4.2A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 4.2A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK (5x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹124.24000 | ₹124.24 |
10 | ₹78.00200 | ₹780.02 |
100 | ₹51.73540 | ₹5,173.54 |
500 | ₹40.43526 | ₹20,217.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹34.94641 | ₹52,419.61 |
3,000 | ₹28.30806 | ₹84,924.18 |