Diode 200 V 3.2A Surface Mount FlatPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20K202HM3_A/I

DigiKey Part Number
112-V20K202HM3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20K202HM3_A/I
Description
DIODE SCHOTTKY 200V 3.2A FLATPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3.2A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3.2A
Voltage - Forward (Vf) (Max) @ If
1.02 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
800pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹71.22004₹4,27,320.24
Manufacturers Standard Package