8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20KM60HM3/H

DigiKey Part Number
112-V20KM60HM3/HTR-ND - Tape & Reel (TR)
112-V20KM60HM3/HCT-ND - Cut Tape (CT)
112-V20KM60HM3/HDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
V20KM60HM3/H
Description
DIODE SCHOTTKY 60V 4.7A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 4.7A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4.7A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Capacitance @ Vr, F
2860pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹97.61000₹97.61
10₹65.93400₹659.34
100₹50.49310₹5,049.31
500₹39.43250₹19,716.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹27.78449₹41,676.74
3,000₹27.44285₹82,328.55
Manufacturers Standard Package