


V20PW60C-M3/I | |
---|---|
DigiKey Part Number | 112-V20PW60C-M3/ITR-ND - Tape & Reel (TR) 112-V20PW60C-M3/ICT-ND - Cut Tape (CT) 112-V20PW60C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW60C-M3/I |
Description | DIODE ARR SCHOT 60V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹110.93000 | ₹110.93 |
10 | ₹75.96100 | ₹759.61 |
100 | ₹60.83130 | ₹6,083.13 |
500 | ₹47.85926 | ₹23,929.63 |
1,000 | ₹43.68493 | ₹43,684.93 |
2,000 | ₹42.63247 | ₹85,264.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | ₹36.76932 | ₹1,65,461.94 |
9,000 | ₹34.83045 | ₹3,13,474.05 |