


V30DM45CHM3/I | |
---|---|
DigiKey Part Number | V30DM45CHM3/IGITR-ND - Tape & Reel (TR) V30DM45CHM3/IGICT-ND - Cut Tape (CT) V30DM45CHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DM45CHM3/I |
Description | DIODE ARR SCHOTT 45V 15A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V30DM45CHM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹228.95000 | ₹228.95 |
10 | ₹147.30800 | ₹1,473.08 |
100 | ₹100.91510 | ₹10,091.51 |
500 | ₹81.06932 | ₹40,534.66 |
1,000 | ₹80.78446 | ₹80,784.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹69.32369 | ₹1,38,647.38 |
4,000 | ₹66.00038 | ₹2,64,001.52 |