
V30KM60HM3/H | |
---|---|
DigiKey Part Number | 112-V30KM60HM3/HTR-ND - Tape & Reel (TR) 112-V30KM60HM3/HCT-ND - Cut Tape (CT) 112-V30KM60HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30KM60HM3/H |
Description | DIODE SCHOTTKY 60V 5A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 650 µA @ 60 V | |
Capacitance @ Vr, F | 3200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹107.38000 | ₹107.38 |
10 | ₹72.32300 | ₹723.23 |
100 | ₹57.83190 | ₹5,783.19 |
500 | ₹45.41004 | ₹22,705.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹34.23767 | ₹51,356.51 |
3,000 | ₹32.65632 | ₹97,968.96 |